846-028-541-604

Heilind Number:EDA846-028-541-604
Manufacturer:EDAC
Manufacturer Number:846-028-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-604

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 28 positions, they offer efficient PCB-to-PCB connectivity. The Copper Alloy contacts ensure secure transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for industrial and commercial applications requiring robust board-to-board connections. Trust in our connectors for high-quality, high-temperature performance.