846-028-541-607

Heilind Number:EDA846-028-541-607
Manufacturer:EDAC
Manufacturer Number:846-028-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-607

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, perfect for seamless PCB-to-PCB integration. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability in even the most demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.