846-028-541-802

Heilind Number:EDA846-028-541-802
Manufacturer:EDAC
Manufacturer Number:846-028-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed to endure extreme temperatures with a reliable 3 A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, these connectors ensure optimal performance in any environment. Featuring two rows for enhanced connectivity, a .125-inch pitch, and .2-inch row spacing, they offer efficient and secure board-to-board integration. With 28 positions available, they provide ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.