846-028-541-803

Heilind Number:EDA846-028-541-803
Manufacturer:EDAC
Manufacturer Number:846-028-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row design and a total of 28 positions, they offer seamless connectivity for your boards. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. The straight mount orientation allows for easy installation, making them a must-have for your PCB assembly needs. Trust in our high-quality connectors to optimize your board-to-board connections with precision and durability.