846-028-541-804

Heilind Number:EDA846-028-541-804
Manufacturer:EDAC
Manufacturer Number:846-028-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-804

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 28 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and automotive applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.