846-028-541-808

Heilind Number:EDA846-028-541-808
Manufacturer:EDAC
Manufacturer Number:846-028-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-808

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a dual-row configuration and 28 positions, they offer ample connectivity options for your applications. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring a robust and high-performance solution. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.