846-028-541-812

Heilind Number:EDA846-028-541-812
Manufacturer:EDAC
Manufacturer Number:846-028-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 3 A and contact material made of Copper Alloy, they offer efficient power transmission. Boasting two rows and 28 positions, these connectors provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors to deliver seamless and secure connections in your electronic setups.