846-028-555-201

Heilind Number:EDA846-028-555-201
Manufacturer:EDAC
Manufacturer Number:846-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-201

Detailed Description

Enhance your PCB connectivity with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant Green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic assemblies. With a total of 28 positions, these connectors provide ample room for your connections. Perfect for straight mounting orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Elevate your connectivity game with these reliable and high-performance connectors.