846-028-555-208

Heilind Number:EDA846-028-555-208
Manufacturer:EDAC
Manufacturer Number:846-028-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a compact two-row design and a pitch of .125 inches, they offer efficient space utilization on your board. The vibrant green color not only adds a pop of visual appeal but also signifies their high-temperature tolerance, making them ideal for industrial applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Trust in our connectors for secure and efficient board-to-board connections in your electronic designs.