846-028-555-802

Heilind Number:EDA846-028-555-802
Manufacturer:EDAC
Manufacturer Number:846-028-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for efficiency and durability, these connectors feature a double row configuration with 28 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability even in high-temperature environments, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications. Choose the straight mount orientation for a streamlined setup. Elevate your connectivity solutions with our premium Card Edge Connectors.