846-028-555-804

Heilind Number:EDA846-028-555-804
Manufacturer:EDAC
Manufacturer Number:846-028-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-804

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer not just durability but also compliance with stringent safety standards. With a dual-row layout and 28 positions, they provide ample space for your connections. The copper alloy contacts ensure reliable performance, even in demanding environments. Operating efficiently at temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. The straight mount orientation and precise .125 inch pitch make installation a breeze, while the .2 inch row spacing allows for neat and organized PCB layouts. Elevate your design with these essential components, perfect for board-to-board connections.