846-028-555-807

Heilind Number:EDA846-028-555-807
Manufacturer:EDAC
Manufacturer Number:846-028-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double-row configuration and 28 positions, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Choose them for their superior quality and performance.