846-028-555-812

Heilind Number:EDA846-028-555-812
Manufacturer:EDAC
Manufacturer Number:846-028-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a 3A amperage capacity and are housed in UL 94V-0 Diallyl Phthalate material for reliable performance in extreme temperatures ranging from -40 to 105 °C. With two rows of 28 copper alloy contacts and a .125-inch pitch, they ensure efficient signal transmission. Perfect for board-to-board PCB connections, these connectors offer a straight mount orientation and .2-inch row spacing, making them ideal for various applications in the electronics industry. Trust in our high-quality connectors to optimize your PCB assemblies with ease.