846-028-556-201

Heilind Number:EDA846-028-556-201
Manufacturer:EDAC
Manufacturer Number:846-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 28 positions each, they offer ample space for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and electronic applications where reliability is paramount. Upgrade your PCB connectivity with these high-quality connectors.