846-028-556-212

Heilind Number:EDA846-028-556-212
Manufacturer:EDAC
Manufacturer Number:846-028-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-212

Detailed Description

Discover our High Temp Card Edge Connectors in a vibrant green hue, designed for exceptional performance in demanding environments. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable connectivity even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. With a total of 28 positions, these connectors are perfect for high-density PCB applications. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and high-performance connectivity solutions. Explore our full range of connectors for even more options to suit your specific needs.