846-028-556-802

Heilind Number:EDA846-028-556-802
Manufacturer:EDAC
Manufacturer Number:846-028-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, they deliver reliable performance. The two-row design with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries such as automotive, industrial, and telecommunications. Trust in our quality connectors for efficient and dependable board-to-board PCB connections.