846-028-556-804

Heilind Number:EDA846-028-556-804
Manufacturer:EDAC
Manufacturer Number:846-028-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-804

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, they feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With two rows and 28 positions, these connectors offer ample connectivity options for your PCB boards. Their straight mount orientation and .125-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in these connectors to deliver seamless board-to-board connections, perfect for demanding industrial settings. Elevate your connectivity solutions with this essential component.