846-028-556-808

Heilind Number:EDA846-028-556-808
Manufacturer:EDAC
Manufacturer Number:846-028-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage and reliable copper alloy contact material, they ensure seamless power transmission. The dual-row configuration with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for demanding environments, these connectors boast an operating temperature range of -40 to 105°C, guaranteeing performance in even the harshest conditions. Whether for industrial machinery or advanced electronics, trust in our Card Edge Connectors for dependable and high-performance PCB connections.