846-028-556-812

Heilind Number:EDA846-028-556-812
Manufacturer:EDAC
Manufacturer Number:846-028-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-556-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a 3 A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. Boasting a double row design with 28 positions and a .125-inch pitch, they offer ample connectivity options for your PCB projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate. Trust in our Card Edge Connectors to deliver exceptional performance and durability for all your connectivity needs.