846-028-558-101

Heilind Number:EDA846-028-558-101
Manufacturer:EDAC
Manufacturer Number:846-028-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a single row configuration and a total of 28 positions, they offer seamless integration for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB setup with our Card Edge Connectors and experience unparalleled quality and performance.