846-028-558-102

Heilind Number:EDA846-028-558-102
Manufacturer:EDAC
Manufacturer Number:846-028-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-102

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row and 28 positions, they offer seamless connection possibilities. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving applications, these connectors are mountable at a right angle. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable solution for your PCB connectivity needs. Elevate your project with these essential components.