846-028-558-103

Heilind Number:EDA846-028-558-103
Manufacturer:EDAC
Manufacturer Number:846-028-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage and a durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 28 positions, they offer seamless integration for your electronic projects. Crafted with Copper Alloy contacts and a .125-inch pitch, they ensure reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.