846-028-558-112

Heilind Number:EDA846-028-558-112
Manufacturer:EDAC
Manufacturer Number:846-028-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and precise .125-inch pitch, they offer seamless integration for a variety of applications. Constructed with durable copper alloy contacts, they ensure reliable power delivery at up to 3A. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.