846-028-558-202

Heilind Number:EDA846-028-558-202
Manufacturer:EDAC
Manufacturer Number:846-028-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a seamless fit for your electronic assembly. With an amperage rating of 3A, they ensure reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate, the housing provides exceptional durability. The two rows of Copper Alloy contacts, spaced at .125" pitch and .2" row spacing, accommodate 28 positions for efficient signal transmission. Their Right Angle mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.