846-028-558-203

Heilind Number:EDA846-028-558-203
Manufacturer:EDAC
Manufacturer Number:846-028-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a robust amperage of 3A and durable copper alloy contact material, they provide secure power transmission. Supporting two rows of 28 positions each, these connectors offer ample connectivity options. The right-angle mount orientation and compact pitch of .125 inches facilitate seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.