846-028-558-207

Heilind Number:EDA846-028-558-207
Manufacturer:EDAC
Manufacturer Number:846-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a dual-row configuration and 28 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for compact installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in both extreme cold and heat. Upgrade your connectivity solutions with these high-quality card edge connectors.