846-028-558-208

Heilind Number:EDA846-028-558-208
Manufacturer:EDAC
Manufacturer Number:846-028-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-208

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for demanding industrial applications. The right-angle mount orientation and dual-row configuration with 28 positions offer versatility in PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Trust in our high-quality connectors for seamless board-to-board integration.