846-028-558-602

Heilind Number:EDA846-028-558-602
Manufacturer:EDAC
Manufacturer Number:846-028-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors feature a single row layout with a total of 28 positions, ideal for high-density applications. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable performance even in extreme operating conditions, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C. The right-angle mount orientation and .125-inch pitch ensure seamless integration onto your board, while the .2-inch row spacing allows for easy and precise connections. Perfect for various electronic projects, these connectors are a must-have in your toolkit.