846-028-558-603

Heilind Number:EDA846-028-558-603
Manufacturer:EDAC
Manufacturer Number:846-028-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 28 positions, they offer seamless integration for your PCB applications. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee efficient signal transmission. Their right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures suitability for various industrial settings. Upgrade your connectivity solutions with these essential components.