846-028-558-604

Heilind Number:EDA846-028-558-604
Manufacturer:EDAC
Manufacturer Number:846-028-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration within PCBs, these connectors offer reliable performance in high-temperature environments, with an operating range of -40 to 105 °C. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure secure and efficient power delivery with a 3A amperage rating. With a single row layout, pitch of .125 inches, and 28 positions, these connectors are ideal for space-saving board-to-board connections. The right-angle mount orientation and .2-inch row spacing further enhance their versatility. Elevate your electronic assemblies with these green connectors, a must-have for any professional or DIY project.