846-028-558-607

Heilind Number:EDA846-028-558-607
Manufacturer:EDAC
Manufacturer Number:846-028-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a single row layout with 28 positions, ensuring seamless integration into your setup. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only enhances visibility but also meets stringent safety standards. Crafted with copper alloy contacts, they guarantee reliable power transmission, with a maximum amperage of 3 A. Their right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their performance and make confident connections with ease. Welcome to a new level of PCB connectivity excellence.