846-028-558-803

Heilind Number:EDA846-028-558-803
Manufacturer:EDAC
Manufacturer Number:846-028-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-803

Detailed Description

Upgrade your high-temperature electronic connections with these durable Card Edge Connectors. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, they guarantee both performance and safety. With a 3A amperage rating, these connectors offer reliable power transmission. The two-row design with 28 positions ensures efficient connectivity, while the copper alloy contact material and .125-inch pitch provide secure and stable contact. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications. Trust in their quality for seamless board-to-board connections.