846-028-558-804

Heilind Number:EDA846-028-558-804
Manufacturer:EDAC
Manufacturer Number:846-028-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a current rating of 3A and copper alloy contact material, they provide secure and efficient power transmission. Boasting a double-row configuration with 28 positions and a pitch of .125 inches, they offer versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their usability. Perfect for various applications, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our high-performance Card Edge Connectors.