846-028-558-807

Heilind Number:EDA846-028-558-807
Manufacturer:EDAC
Manufacturer Number:846-028-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors are not just visually striking but also offer reliable functionality, with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and efficient power transmission. With two rows and 28 positions, they provide ample connectivity options, while a .125 inch pitch and .2 inch row spacing ensure secure attachment. Suitable for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Elevate your electronic projects with these high-quality connectors, a must-have in any professional setup.