846-028-558-808

Heilind Number:EDA846-028-558-808
Manufacturer:EDAC
Manufacturer Number:846-028-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-808

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your electronic assemblies. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable conductivity and durability. The dual-row design with 28 positions allows for versatile connectivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is key. Upgrade your board-to-board connections with our precision-engineered solution.