846-028-558-812

Heilind Number:EDA846-028-558-812
Manufacturer:EDAC
Manufacturer Number:846-028-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. The two rows of contacts, made from Copper Alloy, provide a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. With 28 positions available, you can easily accommodate multiple connections. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, these connectors are built to withstand harsh environments. Elevate your PCB assembly with these high-quality Card Edge Connectors.