846-028-559-101

Heilind Number:EDA846-028-559-101
Manufacturer:EDAC
Manufacturer Number:846-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row layout and 28 copper alloy contacts, they offer seamless board-to-board connectivity with a pitch of .125 inches. Engineered for convenience, the right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to deliver efficient and dependable performance for your PCB projects.