846-028-559-102

Heilind Number:EDA846-028-559-102
Manufacturer:EDAC
Manufacturer Number:846-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 28 positions, they offer ample opportunities for seamless PCB connection. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a variety of applications. Upgrade your connectivity solutions with these robust and efficient connectors.