846-028-559-207

Heilind Number:EDA846-028-559-207
Manufacturer:EDAC
Manufacturer Number:846-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they provide efficient power transmission. Constructed with UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. The two-row design with Copper Alloy contact material offers secure and stable connectivity. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for various PCB applications. Boasting 28 positions, they allow for versatile connections. The right-angle mount orientation makes them easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Explore our range of connectors for seamless board-to-board PCB connections.