846-028-559-212

Heilind Number:EDA846-028-559-212
Manufacturer:EDAC
Manufacturer Number:846-028-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring optimal performance in demanding environments. With two rows and 28 positions, they offer ample connectivity options for your PCB boards. The right-angle mount orientation facilitates seamless integration, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Upgrade your connectivity solution with these high-performance connectors.