846-028-559-604

Heilind Number:EDA846-028-559-604
Manufacturer:EDAC
Manufacturer Number:846-028-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. Each connector is capable of handling up to 3 A of power, ensuring reliable performance. With one row of 28 positions and a pitch of .125 inches, these connectors offer seamless integration for your PCB setups. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or electronic application.