846-028-559-804

Heilind Number:EDA846-028-559-804
Manufacturer:EDAC
Manufacturer Number:846-028-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-559-804

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connectors. Designed for reliable power delivery, these connectors deliver a steady 3 A of current, ensuring efficient operation. The durable UL 94V-0 Diallyl Phthalate housing material guarantees robustness in high-temperature environments, while the copper alloy contact material provides excellent conductivity. With two rows and 28 positions, these connectors offer ample connectivity options for your boards. Featuring a pitch of .125 in and row spacing of .2 in, they allow for precise and secure connections. The right-angle mount orientation makes them easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Upgrade your PCB setup with these versatile and reliable Card Edge Connectors.