846-028-560-201

Heilind Number:EDA846-028-560-201
Manufacturer:EDAC
Manufacturer Number:846-028-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance in demanding environments. With two rows and 28 positions, they offer ample connectivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Ideal for board-to-board applications, these connectors boast a right-angle mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.