846-028-560-203

Heilind Number:EDA846-028-560-203
Manufacturer:EDAC
Manufacturer Number:846-028-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for seamless performance under extreme conditions. Featuring a vibrant green hue, these connectors offer not just visual appeal but also durability with a UL 94V-0 Diallyl Phthalate housing. Each connector boasts a 3A amperage capacity, ensuring reliable power transmission. With two rows of copper alloy contacts, a pitch of .125 inches, and 28 positions, these connectors provide efficient and secure board-to-board connections. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Trust in our connectors to deliver high-quality performance and longevity for your projects.