846-028-560-207

Heilind Number:EDA846-028-560-207
Manufacturer:EDAC
Manufacturer Number:846-028-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A and copper alloy contacts, they ensure secure and reliable power transmission. The two-row design with 28 positions offers ample connectivity options, while a pitch of 0.125 inches and row spacing of 0.2 inches facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose our Card Edge Connectors for efficient board-to-board connections that meet the highest standards of quality and performance.