846-028-560-212

Heilind Number:EDA846-028-560-212
Manufacturer:EDAC
Manufacturer Number:846-028-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance even in challenging environments. With a vibrant green hue, these connectors not only stand out visually but also boast a durable housing material of UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board PCB connections. With 28 positions available, these connectors offer ample versatility for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in diverse settings. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these cutting-edge components.