846-028-560-802

Heilind Number:EDA846-028-560-802
Manufacturer:EDAC
Manufacturer Number:846-028-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-802

Detailed Description

Enhance your high-temperature board-to-board connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission up to 3 A. With 28 positions across 2 rows and a pitch of .125 in, they offer seamless connectivity for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, from industrial to consumer electronics. Upgrade your PCB setups with these robust and efficient connectors.