846-028-560-803

Heilind Number:EDA846-028-560-803
Manufacturer:EDAC
Manufacturer Number:846-028-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 28 positions, they offer ample space for seamless board-to-board connections. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Upgrade your PCB setup with these robust and high-performing connectors.