846-028-560-804

Heilind Number:EDA846-028-560-804
Manufacturer:EDAC
Manufacturer Number:846-028-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a double-row design and 28 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in their quality and performance to streamline your PCB connections effectively.