846-028-560-807

Heilind Number:EDA846-028-560-807
Manufacturer:EDAC
Manufacturer Number:846-028-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The dual-row layout with 28 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Whether for prototyping or production, these connectors guarantee secure and stable board-to-board connections. Elevate your PCB assembly with this essential component.